
DGBH15F | |
|---|---|
DigiKey Part Number | 5073-DGBH15F-ND |
Manufacturer | |
Manufacturer Product Number | DGBH15F |
Description | ADPT GNDR CHGR HD15 SLIM F/F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 Pin Female | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.97000 | ¥210.97 |
| 10 | ¥179.31000 | ¥1,793.10 |
| 25 | ¥168.08600 | ¥4,202.15 |
| 50 | ¥160.06420 | ¥8,003.21 |
| 100 | ¥152.43010 | ¥15,243.01 |
| 250 | ¥142.89660 | ¥35,724.15 |
| 500 | ¥136.08576 | ¥68,042.88 |




