Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMM-10

DigiKey Part Number
5073-CTLDVIMM-10-ND
Manufacturer
Manufacturer Product Number
CTLDVIMM-10
Description
CA DVI-D M/DVI-D M W/FERR 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.40000¥589.40
10¥501.00500¥5,010.05
25¥469.65960¥11,741.49
50¥447.26460¥22,363.23
100¥425.94450¥42,594.45
Manufacturers Standard Package