
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 10.0' (3.05m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,110.99000 | ¥1,110.99 |
| 10 | ¥944.38400 | ¥9,443.84 |
| 25 | ¥885.31640 | ¥22,132.91 |
| 50 | ¥843.11780 | ¥42,155.89 |
| 100 | ¥804.98080 | ¥80,498.08 |


