4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Gray 20 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUSB-100

DigiKey Part Number
5073-CSUSB-100-ND
Manufacturer
Manufacturer Product Number
CSUSB-100
Description
BULK USB2.0 2#201#28 PR 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Gray 20 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.201" (5.11mm)
Mfr
Shield Type
Foil, Braid
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
30 V
Number of Conductors
4 (1 Twisted Pair + 2)
Operating Temperature
80°C
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
7/0.0050", 7/0.0130"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
125%, 65%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,096.81000¥1,096.81
10¥932.37300¥9,323.73
25¥874.04720¥21,851.18
50¥832.38900¥41,619.45
100¥800.16450¥80,016.45
Manufacturers Standard Package