
CSMUAMICB-03M | |
|---|---|
DigiKey Part Number | 5073-CSMUAMICB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAMICB-03M |
Description | CBL USB-A/MICRO B 0.3MTR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) | Features File Transfer Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.82000 | ¥164.82 |
| 10 | ¥140.04000 | ¥1,400.40 |
| 25 | ¥131.26720 | ¥3,281.68 |
| 50 | ¥125.00220 | ¥6,250.11 |
| 100 | ¥119.03890 | ¥11,903.89 |
| 250 | ¥111.59260 | ¥27,898.15 |
| 500 | ¥106.27286 | ¥53,136.43 |

