USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAA-05M

DigiKey Part Number
5073-CSMUAA-05M-ND
Manufacturer
Manufacturer Product Number
CSMUAA-05M
Description
CABLE USB TYPE A/A 0.5MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.35000¥139.35
10¥118.39300¥1,183.93
25¥110.97680¥2,774.42
50¥105.67900¥5,283.95
100¥100.63680¥10,063.68
250¥94.34080¥23,585.20
500¥89.84342¥44,921.71
Manufacturers Standard Package