
CSMN15MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MM-10 |
Description | CABLE DB15M/M MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.28000 | ¥420.28 |
| 10 | ¥357.22200 | ¥3,572.22 |
| 25 | ¥334.86520 | ¥8,371.63 |
| 50 | ¥318.89280 | ¥15,944.64 |
| 100 | ¥303.68920 | ¥30,368.92 |
| 250 | ¥284.70456 | ¥71,176.14 |




