D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN15MF-2.5

DigiKey Part Number
5073-CSMN15MF-2.5-ND
Manufacturer
Manufacturer Product Number
CSMN15MF-2.5
Description
CABLE DB15M/F MOLDED 2.5'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
2.50' (762.00mm)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.36000¥289.36
10¥245.93400¥2,459.34
25¥230.54080¥5,763.52
50¥219.54360¥10,977.18
100¥209.07320¥20,907.32
250¥195.99960¥48,999.90
Manufacturers Standard Package