
CRMN15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CRMN15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15MF-10 |
Description | CABLE DB15M/F RVS HDWARE 10' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥583.70000 | ¥583.70 |
| 10 | ¥496.14200 | ¥4,961.42 |
| 25 | ¥465.10120 | ¥11,627.53 |
| 50 | ¥442.92120 | ¥22,146.06 |
| 100 | ¥421.80700 | ¥42,180.70 |


