
CIB24BF | |
|---|---|
DigiKey Part Number | 5073-CIB24BF-ND |
Manufacturer | |
Manufacturer Product Number | CIB24BF |
Description | ADAPTOR GPIB BULKHEAD F/F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 24, Centronic, Female To D-Sub, 24, Centronic, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 24, Centronic, Female |
Manufacturer L-com | Number of Rows 2 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Shielded |
Connector Style SCSI | Shell Material, Finish Aluminum, Nickel Plated |
Convert To (Adapter End) D-Sub, 24, Centronic, Female | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥919.95000 | ¥919.95 |
| 10 | ¥781.98600 | ¥7,819.86 |
| 25 | ¥733.06920 | ¥18,326.73 |
| 50 | ¥698.12340 | ¥34,906.17 |
| 100 | ¥664.85060 | ¥66,485.06 |


