
CHD44MM-5 | |
|---|---|
DigiKey Part Number | 5073-CHD44MM-5-ND |
Manufacturer | |
Manufacturer Product Number | CHD44MM-5 |
Description | CABLE HD44M/M MOLDED 5' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB44 Gray 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB44 |
Manufacturer L-com | Number of Positions 44 |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,602.15000 | ¥1,602.15 |
| 10 | ¥1,362.01900 | ¥13,620.19 |
| 25 | ¥1,276.85120 | ¥31,921.28 |
| 50 | ¥1,216.00700 | ¥60,800.35 |



