
CC-4NMNMR160 | |
|---|---|
DigiKey Part Number | 5073-CC-4NMNMR160-ND |
Manufacturer | |
Manufacturer Product Number | CC-4NMNMR160 |
Description | COAX CBL N-TYPE TO N-TYPE 160' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 1920.0" (48.8m) 160.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer L-com | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1920.0" (48.8m) 160.0' |
Style N-Type to N-Type | Cable Type LMR 400 |
1st Connector N-Type Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,115.29000 | ¥2,115.29 |

