USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALB-5M

DigiKey Part Number
5073-CAUZALB-5M-ND
Manufacturer
Manufacturer Product Number
CAUZALB-5M
Description
CAUSB A LATCH/STD B LSZH 5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
16.40' (5.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥531.51000¥531.51
10¥451.79000¥4,517.90
25¥423.51640¥10,587.91
50¥403.31940¥20,165.97
100¥384.09340¥38,409.34
Manufacturers Standard Package