
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 13.12' (4.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.57000 | ¥186.57 |
| 10 | ¥158.56100 | ¥1,585.61 |
| 25 | ¥148.62840 | ¥3,715.71 |
| 50 | ¥141.53760 | ¥7,076.88 |
| 100 | ¥134.78610 | ¥13,478.61 |
| 250 | ¥126.35464 | ¥31,588.66 |
| 500 | ¥120.33208 | ¥60,166.04 |


