USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUBLKAB-05M

DigiKey Part Number
5073-CAUBLKAB-05M-ND
Manufacturer
Manufacturer Product Number
CAUBLKAB-05M
Description
CBLUSB A/B BLK 0.5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 2.0
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Factory Stock: 3,301
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.94000¥94.94
10¥80.69000¥806.90
25¥75.63080¥1,890.77
50¥72.02180¥3,601.09
100¥68.58390¥6,858.39
250¥64.29260¥16,073.15
500¥61.22626¥30,613.13
1,000¥58.30769¥58,307.69
Manufacturers Standard Package