
CAA-90LB-03M | |
|---|---|
DigiKey Part Number | 5073-CAA-90LB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CAA-90LB-03M |
Description | CA USB STR A/90LT B DX .3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 0.98' (300.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.78000 | ¥170.78 |
| 10 | ¥145.14700 | ¥1,451.47 |
| 25 | ¥136.05800 | ¥3,401.45 |
| 50 | ¥129.56600 | ¥6,478.30 |
| 100 | ¥123.38500 | ¥12,338.50 |
| 250 | ¥115.66648 | ¥28,916.62 |
| 500 | ¥110.15338 | ¥55,076.69 |


