
CA3A-90UA-05M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90UA-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90UA-05M |
Description | CA USB 3.0 STR A/90UP A 0.5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥592.71000 | ¥592.71 |
| 10 | ¥503.83300 | ¥5,038.33 |
| 25 | ¥472.30280 | ¥11,807.57 |
| 50 | ¥449.78200 | ¥22,489.10 |
| 100 | ¥428.34280 | ¥42,834.28 |

