Cable Assembly Coaxial RP-SMA to N-Type 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-RSPNMB001

DigiKey Part Number
5073-CA-RSPNMB001-ND
Manufacturer
Manufacturer Product Number
CA-RSPNMB001
Description
COAX CBL RP-SMA TO N-TYPE 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector
N-Type Plug
Packaging
Bag
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
RP-SMA to N-Type
Length
12.00" (304.80mm)
1st Connector
RP-SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 1,101
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥360.57000¥360.57
10¥306.49200¥3,064.92
25¥287.30960¥7,182.74
50¥273.60360¥13,680.18
100¥260.55690¥26,055.69
250¥244.26296¥61,065.74
Manufacturers Standard Package