
C&P9F-TRAY | |
|---|---|
DigiKey Part Number | 5073-C&P9F-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | C&P9F-TRAY |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040010 | Molex | 836 | WM12463-ND | ¥22.39000 | Similar |
| 164X11769X | Amphenol CONEC | 2,055 | 626-1068-ND | ¥26.42000 | Parametric Equivalent |
| 170-009-273L000 | NorComp Inc. | 6,082 | 709FE-ND | ¥11.28000 | Parametric Equivalent |
| 618009217222 | Würth Elektronik | 4 | 732-618009217222-ND | ¥12.51000 | Parametric Equivalent |
| DCE9SN | Northern Technologies | 193 | 6022-DCE9SN-ND | ¥6.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥834.30000 | ¥834.30 |
| 10 | ¥709.18200 | ¥7,091.82 |
| 25 | ¥664.81600 | ¥16,620.40 |
| 50 | ¥633.12020 | ¥31,656.01 |
| 100 | ¥602.94390 | ¥60,294.39 |

