N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC519

DigiKey Part Number
5073-BAC519-ND
Manufacturer
Manufacturer Product Number
BAC519
Description
CONN TYPE N M RG58 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Cable Group
RG-58, 58C
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Voltage Rating
1000 V
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.17000¥162.17
10¥137.83600¥1,378.36
25¥129.20040¥3,230.01
50¥123.03440¥6,151.72
100¥117.16520¥11,716.52
250¥109.83580¥27,458.95
500¥104.60040¥52,300.20
Manufacturers Standard Package