
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Fastening Type Bayonet Lock |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.69000 | ¥94.69 |
| 10 | ¥80.50000 | ¥805.00 |
| 25 | ¥75.45880 | ¥1,886.47 |
| 50 | ¥71.85460 | ¥3,592.73 |
| 100 | ¥68.42590 | ¥6,842.59 |
| 250 | ¥64.14408 | ¥16,036.02 |
| 500 | ¥61.08534 | ¥30,542.67 |
| 1,000 | ¥58.17314 | ¥58,173.14 |









