
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Plug, Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.94000 | ¥202.94 |
| 10 | ¥172.50700 | ¥1,725.07 |
| 25 | ¥161.70320 | ¥4,042.58 |
| 50 | ¥153.98600 | ¥7,699.30 |
| 100 | ¥146.64000 | ¥14,664.00 |
| 250 | ¥137.46964 | ¥34,367.41 |
| 500 | ¥130.91620 | ¥65,458.10 |



