Parametric Equivalent




W2H15C4738AT1F | |
|---|---|
DigiKey Part Number | 478-5468-2-ND - Tape & Reel (TR) 478-5468-1-ND - Cut Tape (CT) 478-5468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2H15C4738AT1F |
Description | CAP FEEDTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | W2H15C4738AT1F Models |
Category | Current 2 A |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 0.047 µF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2H15C4738AT1A | KYOCERA AVX | 18,300 | 478-5476-1-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 50 | ¥1.98320 | ¥99.16 |
| 100 | ¥1.77970 | ¥177.97 |
| 500 | ¥1.43568 | ¥717.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.32957 | ¥1,329.57 |
| 2,000 | ¥1.24228 | ¥2,484.56 |
| 3,000 | ¥1.19860 | ¥3,595.80 |
| 5,000 | ¥1.15017 | ¥5,750.85 |
| 7,000 | ¥1.12186 | ¥7,853.02 |
| 10,000 | ¥1.09464 | ¥10,946.40 |








