



W2F15C2238AT1F | |
|---|---|
DigiKey Part Number | 478-2236-2-ND - Tape & Reel (TR) 478-2236-1-ND - Cut Tape (CT) 478-2236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F15C2238AT1F |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 0.022 µF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 50V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.85080 | ¥92.54 |
| 100 | ¥1.65810 | ¥165.81 |
| 500 | ¥1.33328 | ¥666.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.23297 | ¥1,232.97 |
| 2,000 | ¥1.15044 | ¥2,300.88 |
| 3,000 | ¥1.10914 | ¥3,327.42 |
| 5,000 | ¥1.06336 | ¥5,316.80 |
| 7,000 | ¥1.03660 | ¥7,256.20 |
| 10,000 | ¥1.01085 | ¥10,108.50 |

