


W2F11A4718AT1A | |
|---|---|
DigiKey Part Number | 478-11161-2-ND - Tape & Reel (TR) 478-11161-1-ND - Cut Tape (CT) 478-11161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A4718AT1A |
Description | CAP FEEDTHRU 470PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 470 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +50% | Height (Max) 0.045" (1.14mm) |
Voltage - Rated 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2F11A4718AT1F | KYOCERA AVX | 7 | 478-2233-1-ND | ¥3.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.59600 | ¥25.96 |
| 50 | ¥1.93380 | ¥96.69 |
| 100 | ¥1.73060 | ¥173.06 |
| 500 | ¥1.38930 | ¥694.65 |
| 1,000 | ¥1.28375 | ¥1,283.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.03966 | ¥4,158.64 |
| 8,000 | ¥0.98537 | ¥7,882.96 |
| 12,000 | ¥0.95818 | ¥11,498.16 |
| 20,000 | ¥0.92805 | ¥18,561.00 |
| 28,000 | ¥0.91043 | ¥25,492.04 |
| 40,000 | ¥0.89347 | ¥35,738.80 |



