
VTA7060331A670DP | |
|---|---|
DigiKey Part Number | 478-VTA7060331A670DPTR-ND - Tape & Reel (TR) 478-VTA7060331A670DPCT-ND - Cut Tape (CT) 478-VTA7060331A670DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7060331A670DP |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.1J |
Manufacturer KYOCERA AVX | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 90 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 42.9 V | Base Product Number |
Current - Surge 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.36200 | ¥59.05 |
| 100 | ¥2.04770 | ¥204.77 |
| 250 | ¥1.89712 | ¥474.28 |
| 500 | ¥1.80650 | ¥903.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.73190 | ¥1,731.90 |
| 2,000 | ¥1.67054 | ¥3,341.08 |
| 3,000 | ¥1.63977 | ¥4,919.31 |
| 5,000 | ¥1.60569 | ¥8,028.45 |
| 7,000 | ¥1.58577 | ¥11,100.39 |
| 10,000 | ¥1.56663 | ¥15,666.30 |

