39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA7060331A670DP

DigiKey Part Number
478-VTA7060331A670DPTR-ND - Tape & Reel (TR)
478-VTA7060331A670DPCT-ND - Cut Tape (CT)
478-VTA7060331A670DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA7060331A670DP
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Energy
0.1J
Manufacturer
KYOCERA AVX
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
90 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
42.9 V
Base Product Number
Current - Surge
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.64600¥26.46
25¥2.36200¥59.05
100¥2.04770¥204.77
250¥1.89712¥474.28
500¥1.80650¥903.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.73190¥1,731.90
2,000¥1.67054¥3,341.08
3,000¥1.63977¥4,919.31
5,000¥1.60569¥8,028.45
7,000¥1.58577¥11,100.39
10,000¥1.56663¥15,666.30
Manufacturers Standard Package