
VG181226P570DP | |
|---|---|
DigiKey Part Number | 478-9636-2-ND - Tape & Reel (TR) 478-9636-1-ND - Cut Tape (CT) 478-9636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181226P570DP |
Description | VARISTOR 35V 600A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer KYOCERA AVX | Current - Surge 600 A |
Series | Energy 3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 23 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 31.5 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 35 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥7.40200 | ¥74.02 |
| 25 | ¥6.69200 | ¥167.30 |
| 100 | ¥5.91720 | ¥591.72 |
| 250 | ¥5.54652 | ¥1,386.63 |
| 500 | ¥5.32324 | ¥2,661.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.13947 | ¥5,139.47 |
| 2,000 | ¥4.98817 | ¥9,976.34 |
| 3,000 | ¥4.91243 | ¥14,737.29 |
| 5,000 | ¥4.82849 | ¥24,142.45 |
| 7,000 | ¥4.77942 | ¥33,455.94 |
| 10,000 | ¥4.73224 | ¥47,322.40 |

