30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUG060100L1DP

DigiKey Part Number
478-5583-2-ND - Tape & Reel (TR)
478-5583-1-ND - Cut Tape (CT)
478-5583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUG060100L1DP
Description
VARISTOR 23V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCUG060100L1DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
7.1 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
10 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
23 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CG0603MLA-18KEBourns Inc.56,530CG0603MLA-18KECT-ND¥0.20000Similar
In-Stock: 2,960
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.04300¥20.43
25¥1.81600¥45.40
100¥1.56550¥156.55
250¥1.44592¥361.48
500¥1.37382¥686.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.31452¥1,314.52
2,000¥1.26568¥2,531.36
3,000¥1.24124¥3,723.72
5,000¥1.21417¥6,070.85
7,000¥1.19833¥8,388.31
10,000¥1.18311¥11,831.10
Manufacturers Standard Package