
VCUG060100L1DP | |
|---|---|
DigiKey Part Number | 478-5583-2-ND - Tape & Reel (TR) 478-5583-1-ND - Cut Tape (CT) 478-5583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG060100L1DP |
Description | VARISTOR 23V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCUG060100L1DP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 7.1 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 10 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 23 V | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG0603MLA-18KE | Bourns Inc. | 56,530 | CG0603MLA-18KECT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.81600 | ¥45.40 |
| 100 | ¥1.56550 | ¥156.55 |
| 250 | ¥1.44592 | ¥361.48 |
| 500 | ¥1.37382 | ¥686.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.31452 | ¥1,314.52 |
| 2,000 | ¥1.26568 | ¥2,531.36 |
| 3,000 | ¥1.24124 | ¥3,723.72 |
| 5,000 | ¥1.21417 | ¥6,070.85 |
| 7,000 | ¥1.19833 | ¥8,388.31 |
| 10,000 | ¥1.18311 | ¥11,831.10 |

