


VC120626D580DP | |
|---|---|
DigiKey Part Number | 478-2522-2-ND - Tape & Reel (TR) 478-2522-1-ND - Cut Tape (CT) 478-2522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120626D580DP |
Description | VARISTOR 34.5V 120A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120626D580DP Models |
Category | Varistor Voltage (Max) 37.95 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.05 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.24900 | ¥22.49 |
| 25 | ¥1.99800 | ¥49.95 |
| 100 | ¥1.72680 | ¥172.68 |
| 250 | ¥1.59676 | ¥399.19 |
| 500 | ¥1.51854 | ¥759.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.45411 | ¥1,454.11 |
| 2,000 | ¥1.40102 | ¥2,802.04 |
| 3,000 | ¥1.37442 | ¥4,123.26 |
| 5,000 | ¥1.34497 | ¥6,724.85 |
| 7,000 | ¥1.32775 | ¥9,294.25 |
| 10,000 | ¥1.31118 | ¥13,111.80 |






