
VC060326A580DP | |
|---|---|
DigiKey Part Number | 478-2501-2-ND - Tape & Reel (TR) 478-2501-1-ND - Cut Tape (CT) 478-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060326A580DP |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060326A580DP Models |
Category | Varistor Voltage (Max) 37.95 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 155 pF @ 1 kHz |
Maximum AC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.05 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.81000 | ¥8.10 |
| 25 | ¥0.70800 | ¥17.70 |
| 100 | ¥0.59960 | ¥59.96 |
| 250 | ¥0.54748 | ¥136.87 |
| 500 | ¥0.51604 | ¥258.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.49008 | ¥490.08 |
| 2,000 | ¥0.46875 | ¥937.50 |
| 3,000 | ¥0.45805 | ¥1,374.15 |
| 5,000 | ¥0.44618 | ¥2,230.90 |
| 7,000 | ¥0.43924 | ¥3,074.68 |
| 10,000 | ¥0.43257 | ¥4,325.70 |


