
TCP0G106M8R | |
|---|---|
DigiKey Part Number | 478-TCP0G106M8RTR-ND - Tape & Reel (TR) 478-TCP0G106M8RCT-ND - Cut Tape (CT) 478-TCP0G106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP0G106M8R |
Description | CAP TANT 10UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 9.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP0G106M8R Models |
Category | ESR (Equivalent Series Resistance) 9.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.03400 | ¥20.34 |
| 50 | ¥1.50680 | ¥75.34 |
| 100 | ¥1.34390 | ¥134.39 |
| 500 | ¥1.06932 | ¥534.66 |
| 1,000 | ¥0.98446 | ¥984.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87976 | ¥2,639.28 |
| 6,000 | ¥0.82856 | ¥4,971.36 |
| 9,000 | ¥0.80291 | ¥7,226.19 |
| 15,000 | ¥0.77449 | ¥11,617.35 |
| 21,000 | ¥0.75787 | ¥15,915.27 |
| 30,000 | ¥0.74190 | ¥22,257.00 |

