Parametric Equivalent

TCME687M006R0012E | |
|---|---|
DigiKey Part Number | 478-13368-2-ND - Tape & Reel (TR) 478-13368-1-ND - Cut Tape (CT) 478-13368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME687M006R0012E |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME687M006R0012 | KYOCERA AVX | 0 | 478-8816-1-ND | ¥43.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.70000 | ¥50.70 |
| 10 | ¥37.10700 | ¥371.07 |
| 50 | ¥31.68400 | ¥1,584.20 |
| 100 | ¥30.00770 | ¥3,000.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥27.49093 | ¥10,996.37 |
| 1,200 | ¥26.08605 | ¥31,303.26 |
| 2,000 | ¥25.56620 | ¥51,132.40 |



