TCME337M016R0025E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥49.60592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥52.38100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥59.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥33.17294
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,503
Unit Price: ¥60.29000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: ¥40.88190
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥65.25000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME337M016R0025E

DigiKey Part Number
478-TCME337M016R0025ETR-ND - Tape & Reel (TR)
478-TCME337M016R0025ECT-ND - Cut Tape (CT)
478-TCME337M016R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME337M016R0025E
Description
330UF (MICRO FARAD)25MOHM @ 100K
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
16 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X337M016AHE025KEMET0399-T521X337M016AHE025TR-ND¥49.60592Parametric Equivalent
T521X337M016AME025KEMET0399-T521X337M016AME025TR-ND¥52.38100Parametric Equivalent
T521X337M016ATE025KEMET0399-9790-1-ND¥59.30000Parametric Equivalent
T521X337M016ATE0257280KEMET0399-T521X337M016ATE0257280TR-ND¥33.17294Parametric Equivalent
T521X337M016ATK025KEMET1,503399-T521X337M016ATK025CT-ND¥60.29000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.24000¥55.24
10¥40.68000¥406.80
50¥34.87620¥1,743.81
100¥33.07920¥3,307.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥30.38190¥12,152.76
1,200¥28.87621¥34,651.45
2,000¥28.31908¥56,638.16
Manufacturers Standard Package