
TCJT106M016R0100 | |
|---|---|
DigiKey Part Number | 478-TCJT106M016R0100TR-ND - Tape & Reel (TR) 478-TCJT106M016R0100CT-ND - Cut Tape (CT) 478-TCJT106M016R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT106M016R0100 |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥11.17300 | ¥111.73 |
| 50 | ¥9.02260 | ¥451.13 |
| 100 | ¥8.35850 | ¥835.85 |
| 500 | ¥7.23608 | ¥3,618.04 |
| 1,000 | ¥6.88858 | ¥6,888.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.52155 | ¥16,303.88 |
| 7,500 | ¥6.18931 | ¥46,419.82 |
| 12,500 | ¥6.06637 | ¥75,829.62 |


