
TCJD337M006R0040E | |
|---|---|
DigiKey Part Number | 478-13288-2-ND - Tape & Reel (TR) 478-13288-1-ND - Cut Tape (CT) 478-13288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0040E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥8.19600 | ¥81.96 |
| 50 | ¥6.51340 | ¥325.67 |
| 100 | ¥5.99570 | ¥599.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.11930 | ¥2,559.65 |
| 1,500 | ¥4.71252 | ¥7,068.78 |
| 2,500 | ¥4.56203 | ¥11,405.08 |

