Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD337M006R0015 | |
|---|---|
DigiKey Part Number | 478-TCJD337M006R0015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M006R0015E | KYOCERA AVX | 0 | 478-TCJD337M006R0015ECT-ND | ¥18.52000 | Parametric Equivalent |
| 6TPE330MFL | Panasonic Industry | 37 | P16628CT-ND | ¥25.64000 | Parametric Equivalent |
| T520D337M006AHE015 | KEMET | 1,356 | 399-T520D337M006AHE015CT-ND | ¥19.77000 | Parametric Equivalent |
| T520D337M006ATE015 | KEMET | 75,425 | 399-4052-1-ND | ¥16.79000 | Parametric Equivalent |
| T520D337M006ATE0157280 | KEMET | 0 | 399-T520D337M006ATE0157280TR-ND | ¥6.55513 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.92812 | ¥3,964.06 |











