
TCJB106M035R0200E | |
|---|---|
DigiKey Part Number | 478-13217-2-ND - Tape & Reel (TR) 478-13217-1-ND - Cut Tape (CT) 478-13217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M035R0200E |
Description | CAP TANT POLY 10UF 35V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.82100 | ¥48.21 |
| 50 | ¥3.72640 | ¥186.32 |
| 100 | ¥3.38990 | ¥338.99 |
| 500 | ¥2.82206 | ¥1,411.03 |
| 1,000 | ¥2.64648 | ¥2,646.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.50192 | ¥5,003.84 |
| 6,000 | ¥2.32332 | ¥13,939.92 |
| 10,000 | ¥2.25725 | ¥22,572.50 |


