
TAJS106K006RNJ | |
|---|---|
DigiKey Part Number | 478-3965-2-ND - Tape & Reel (TR) 478-3965-1-ND - Cut Tape (CT) 478-3965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS106K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.13400 | ¥31.34 |
| 50 | ¥2.37180 | ¥118.59 |
| 100 | ¥2.13700 | ¥213.70 |
| 500 | ¥1.74000 | ¥870.00 |
| 1,000 | ¥1.61736 | ¥1,617.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.48794 | ¥3,719.85 |
| 5,000 | ¥1.40994 | ¥7,049.70 |
| 7,500 | ¥1.37088 | ¥10,281.60 |
| 12,500 | ¥1.32759 | ¥16,594.88 |
| 17,500 | ¥1.30228 | ¥22,789.90 |
| 25,000 | ¥1.27793 | ¥31,948.25 |

