
TAJB155M025RNJ | |
|---|---|
DigiKey Part Number | 478-3034-2-ND - Tape & Reel (TR) 478-3034-1-ND - Cut Tape (CT) 478-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155M025RNJ |
Description | CAP TANT 1.5UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB155K025RNJ | KYOCERA AVX | 2,701 | 478-7987-1-ND | ¥4.55000 | Upgrade |
| T491B155M025AT | KEMET | 546 | 399-10140-1-ND | ¥4.88000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.38200 | ¥23.82 |
| 50 | ¥1.77460 | ¥88.73 |
| 100 | ¥1.58780 | ¥158.78 |
| 500 | ¥1.27404 | ¥637.02 |
| 1,000 | ¥1.17703 | ¥1,177.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.09732 | ¥2,194.64 |
| 4,000 | ¥1.03169 | ¥4,126.76 |
| 6,000 | ¥0.99885 | ¥5,993.10 |
| 10,000 | ¥0.96244 | ¥9,624.40 |
| 14,000 | ¥0.94116 | ¥13,176.24 |
| 20,000 | ¥0.92069 | ¥18,413.80 |

