TAJB155K050RNJ | |
---|---|
DigiKey Part Number | 478-6928-2-ND - Tape & Reel (TR) 478-6928-1-ND - Cut Tape (CT) 478-6928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB155K050RNJ |
Description | CAP TANT 1.5UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155K050RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.98500 | ¥59.85 |
50 | ¥5.23260 | ¥261.63 |
100 | ¥4.26390 | ¥426.39 |
500 | ¥3.48848 | ¥1,744.24 |
1,000 | ¥3.00396 | ¥3,003.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.81014 | ¥5,620.28 |
4,000 | ¥2.66480 | ¥10,659.20 |
10,000 | ¥2.56789 | ¥25,678.90 |
14,000 | ¥2.52525 | ¥35,353.50 |