
SMCJ12CA | |
|---|---|
DigiKey Part Number | 478-7075-2-ND - Tape & Reel (TR) 478-7075-1-ND - Cut Tape (CT) 478-7075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12CA-E3/57T | Vishay General Semiconductor - Diodes Division | 4,187 | SMCJ12CA-E3/57TGICT-ND | ¥9.01000 | Direct |
| 5.0SMDJ12CA | Littelfuse Inc. | 7,657 | 5.0SMDJ12CACT-ND | ¥20.43000 | Similar |
| 5.0SMDJ12CA-T7 | Littelfuse Inc. | 1,290 | 18-5.0SMDJ12CA-T7CT-ND | ¥20.43000 | Similar |
| SMCJ12CA | Bourns Inc. | 11,426 | SMCJ12CABCT-ND | ¥9.01000 | Similar |
| SMCJ12CA | Littelfuse Inc. | 38,763 | SMCJ12CALFCT-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.41800 | ¥64.18 |
| 100 | ¥4.22020 | ¥422.02 |
| 500 | ¥3.27640 | ¥1,638.20 |
| 1,000 | ¥2.97240 | ¥2,972.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.84604 | ¥8,538.12 |
| 6,000 | ¥2.63637 | ¥15,818.22 |
| 9,000 | ¥2.52957 | ¥22,766.13 |
| 15,000 | ¥2.40960 | ¥36,144.00 |
| 21,000 | ¥2.36729 | ¥49,713.09 |

