
SD3220S100S3R0 | |
|---|---|
DigiKey Part Number | 478-SD3220S100S3R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3220S100S3R0 |
Description | DIODE SCHOTTKY 100V 3A 3220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 3220/DO-214AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥3.54469 | ¥106,340.70 |

