Diode 100 V 1A Surface Mount 2010/DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2010S100S1R0

DigiKey Part Number
478-SD2010S100S1R0TR-ND - Tape & Reel (TR)
478-SD2010S100S1R0CT-ND - Cut Tape (CT)
478-SD2010S100S1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2010S100S1R0
Description
DIODE SCHOTTKY 100V 1A 2010
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount 2010/DO-214AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2010/DO-214AC
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,781
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.40700¥34.07
100¥2.17910¥217.91
500¥1.64982¥824.91
1,000¥1.47904¥1,479.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26188¥3,785.64
6,000¥1.15246¥6,914.76
9,000¥1.09668¥9,870.12
15,000¥1.03400¥15,510.00
21,000¥0.99688¥20,934.48
30,000¥0.96080¥28,824.00
Manufacturers Standard Package