
SD2010S040S3R0 | |
|---|---|
DigiKey Part Number | 478-7814-2-ND - Tape & Reel (TR) 478-7814-1-ND - Cut Tape (CT) 478-7814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S040S3R0 |
Description | DIODE SCHOTTKY 40V 3A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SD2010S040S3R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2010/DO-214AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39100 | ¥33.91 |
| 100 | ¥2.17090 | ¥217.09 |
| 500 | ¥1.64358 | ¥821.79 |
| 1,000 | ¥1.47338 | ¥1,473.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.25690 | ¥3,770.70 |
| 6,000 | ¥1.14781 | ¥6,886.86 |
| 9,000 | ¥1.09222 | ¥9,829.98 |
| 15,000 | ¥1.02974 | ¥15,446.10 |
| 21,000 | ¥0.99273 | ¥20,847.33 |
| 30,000 | ¥0.95678 | ¥28,703.40 |


