
SCPC23B605SNA | |
|---|---|
DigiKey Part Number | 478-SCPC23B605SNA-ND |
Manufacturer | |
Manufacturer Product Number | SCPC23B605SNA |
Description | CAPACITOR 6F -10%, +30% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.5 V Nonstandard SMD 85mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 85mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 65°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 6 F | Size / Dimension 1.969" L x 1.811" W (50.00mm x 46.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.89000 | ¥207.89 |
| 10 | ¥166.35300 | ¥1,663.53 |
| 50 | ¥149.74700 | ¥7,487.35 |
| 100 | ¥144.60550 | ¥14,460.55 |
| 500 | ¥135.89436 | ¥67,947.18 |

