NTC Thermistor 10k Disc, 2.8mm Dia x 2.8mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 2.8mm Dia x 2.8mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

NJ28MA0103H--

DigiKey Part Number
478-10984-ND
Manufacturer
Manufacturer Product Number
NJ28MA0103H--
Description
THERMISTOR NTC 10KOHM 3960K DISC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 2.8mm Dia x 2.8mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3960K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
16 mW
Packaging
Bulk
Length - Lead Wire
1.38" (35.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±0.5%
Package / Case
Disc, 2.8mm Dia x 2.8mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
5¥5.01200¥25.06
10¥4.75500¥47.55
25¥4.43920¥110.98
50¥4.22440¥211.22
100¥4.02910¥402.91
500¥3.63648¥1,818.24
1,000¥3.49060¥3,490.60
5,000¥3.19726¥15,986.30
Manufacturers Standard Package