
LD036D475KAB2A | |
|---|---|
DigiKey Part Number | 478-7500-2-ND - Tape & Reel (TR) 478-7500-1-ND - Cut Tape (CT) 478-7500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD036D475KAB2A |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD036D475KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.42000 | ¥65.42 |
| 10 | ¥48.76000 | ¥487.60 |
| 50 | ¥42.11580 | ¥2,105.79 |
| 100 | ¥40.05990 | ¥4,005.99 |
| 500 | ¥37.64304 | ¥18,821.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥33.87695 | ¥135,507.80 |

