
LD035C103JAB2A | |
|---|---|
DigiKey Part Number | 478-12920-2-ND - Tape & Reel (TR) 478-12920-1-ND - Cut Tape (CT) 478-12920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C103JAB2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C103JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031C103JAB2A | KYOCERA AVX | 9,146 | 478-LD031C103JAB2ACT-ND | ¥4.88000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01900 | ¥30.19 |
| 50 | ¥2.27600 | ¥113.80 |
| 100 | ¥2.04850 | ¥204.85 |
| 500 | ¥1.66426 | ¥832.13 |
| 1,000 | ¥1.54558 | ¥1,545.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.36769 | ¥5,470.76 |
| 8,000 | ¥1.30161 | ¥10,412.88 |
| 12,000 | ¥1.26850 | ¥15,222.00 |
| 20,000 | ¥1.23180 | ¥24,636.00 |
| 28,000 | ¥1.21034 | ¥33,889.52 |
| 40,000 | ¥1.18970 | ¥47,588.00 |

